
BUK7613-100E,118 | |
---|---|
DigiKey Part Number | 1727-1087-2-ND - Tape & Reel (TR) 1727-1087-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK7613-100E,118 |
Description | MOSFET N-CH 100V 72A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 72A (Tc) 182W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 97.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4533 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 182W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.70000 | kr.24.70 |
10 | kr.16.02600 | kr.160.26 |
50 | kr.12.29440 | kr.614.72 |
100 | kr.11.09250 | kr.1,109.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.8.51200 | kr.6,809.60 |
1.600 | kr.7.90972 | kr.12,655.55 |
Unit Price without VAT: | kr.24.70000 |
---|---|
Unit Price with VAT: | kr.30.87500 |