
BUK7240-100A,118 | |
|---|---|
DigiKey Part Number | 1727-7158-2-ND - Tape & Reel (TR) 1727-7158-1-ND - Cut Tape (CT) 1727-7158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7240-100A,118 |
Description | MOSFET N-CH 100V 34A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 34A (Tc) 114W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2293 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 114W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD482 | Alpha & Omega Semiconductor Inc. | 77.183 | 785-1224-1-ND | kr.11.41000 | Similar |
| FDD3670 | onsemi | 1.477 | FDD3670CT-ND | kr.16.23000 | Similar |
| IRFR3410TRLPBF | Infineon Technologies | 912 | IRFR3410TRLPBFCT-ND | kr.12.62000 | Similar |
| IRFR3410TRPBF | Infineon Technologies | 946 | IRFR3410TRPBFCT-ND | kr.11.79000 | Similar |
| IRFR3411TRPBF | Infineon Technologies | 10.804 | IRFR3411TRPBFCT-ND | kr.14.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.04865 | kr.10,121.62 |
| 5.000 | kr.3.83253 | kr.19,162.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.9.62400 | kr.96.24 |
| 100 | kr.6.53910 | kr.653.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.8.99600 | kr.89.96 |
| 100 | kr.6.11110 | kr.611.11 |
| 500 | kr.4.87572 | kr.2,437.86 |
| 1.000 | kr.4.47845 | kr.4,478.45 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

