BUK72150-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5.250
Unit Price: kr.12.05000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.792
Unit Price: kr.6.53000
Datasheet
N-Channel 55 V 11A (Tc) 36W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK72150-55A,118

DigiKey Part Number
1727-7151-2-ND - Tape & Reel (TR)
1727-7151-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BUK72150-55A,118
Description
MOSFET N-CH 55V 11A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 11A (Tc) 36W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
322 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
36W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
150mOhm @ 5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD12NF06T4STMicroelectronics5.250497-3154-1-NDkr.12.05000Similar
TSM900N06CP ROGTaiwan Semiconductor Corporation4.792TSM900N06CPROGCT-NDkr.6.53000Similar
Obsolete
This product is no longer manufactured. View Substitutes