
BUK6Q21-30PJ | |
|---|---|
DigiKey Part Number | 1727-BUK6Q21-30PJTR-ND - Tape & Reel (TR) 1727-BUK6Q21-30PJCT-ND - Cut Tape (CT) 1727-BUK6Q21-30PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Q21-30PJ |
Description | BUK6Q21-30P/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 30 V 41A (Tc) 56W (Tc) Surface Mount, Wettable Flank MLPAK33 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 15 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 56W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package MLPAK33 |
Rds On (Max) @ Id, Vgs 21.5mOhm @ 7.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.7V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.46500 | kr.54.65 |
| 100 | kr.3.61820 | kr.361.82 |
| 500 | kr.2.82548 | kr.1,412.74 |
| 1.000 | kr.2.57043 | kr.2,570.43 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

