BUK6D43-40PX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.10.21000
Datasheet
P-Channel 40 V 6A (Ta) 15W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 6A (Ta) 15W (Tc) Surface Mount DFN2020MD-6
Automotive DFN Packages
Quick Learning: Increasing thermal capability in Small signal MOSFETs

BUK6D43-40PX

DigiKey Part Number
1727-BUK6D43-40PXTR-ND - Tape & Reel (TR)
1727-BUK6D43-40PXCT-ND - Cut Tape (CT)
1727-BUK6D43-40PXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6D43-40PX
Description
MOSFET P-CH 40V 6A DFN2020MD-6
Customer Reference
Detailed Description
P-Channel 40 V 6A (Ta) 15W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1260 pF @ 20 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
15W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN2020MD-6
Rds On (Max) @ Id, Vgs
43mOhm @ 6A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.7V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF7G120BJFRATCRRohm Semiconductor0846-RF7G120BJFRATCRCT-NDkr.10.21000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes