


BST39-QX | |
|---|---|
DigiKey Part Number | 1727-BST39-QXTR-ND - Tape & Reel (TR) 1727-BST39-QXCT-ND - Cut Tape (CT) 1727-BST39-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST39-QX |
Description | TRANS NPN 350V 0.1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.55700 | kr.45.57 |
| 50 | kr.3.35240 | kr.167.62 |
| 100 | kr.2.96190 | kr.296.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.05261 | kr.2,052.61 |
| 2.000 | kr.1.86608 | kr.3,732.16 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

