Similar




BUK6D210-60EX | |
|---|---|
DigiKey Part Number | 1727-8654-2-ND - Tape & Reel (TR) 1727-8654-1-ND - Cut Tape (CT) 1727-8654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6D210-60EX |
Description | MOSFET N-CH 60V 2.1A/5.7A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.1A (Ta), 5.7A (Tc) 2W (Ta), 15W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | BUK6D210-60EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 30 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 2W (Ta), 15W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN2020MD-6 |
Rds On (Max) @ Id, Vgs 210mOhm @ 2.1A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.7V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ2460-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PJQ2460-AU_R1_000A1TR-ND | kr.0.86262 | Similar |




