BUK6607-55C,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 103
Unit Price: kr.20.61000
Datasheet

Similar


onsemi
In Stock: 1.881
Unit Price: kr.51.86000
Datasheet

Similar


Infineon Technologies
In Stock: 4.178
Unit Price: kr.20.54000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.29.86000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.17.55397
Datasheet

Similar


Vishay Siliconix
In Stock: 1.573
Unit Price: kr.25.36000
Datasheet

Similar


STMicroelectronics
In Stock: 1.000
Unit Price: kr.14.84000
Datasheet

Similar


STMicroelectronics
In Stock: 1.494
Unit Price: kr.23.01000
Datasheet

Similar


STMicroelectronics
In Stock: 210
Unit Price: kr.24.60000
Datasheet

Similar


STMicroelectronics
In Stock: 1.390
Unit Price: kr.23.46000
Datasheet

Similar


STMicroelectronics
In Stock: 448
Unit Price: kr.21.68000
Datasheet
N-Channel 55 V 100A (Tc) 158W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6607-55C,118

DigiKey Part Number
1727-5513-2-ND - Tape & Reel (TR)
1727-5513-1-ND - Cut Tape (CT)
1727-5513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6607-55C,118
Description
MOSFET N-CH 55V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 100A (Tc) 158W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
5160 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
158W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6.5mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.8V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD18542KTTTexas Instruments103296-44236-1-NDkr.20.61000Similar
HUF75345S3STonsemi1.881HUF75345S3STCT-NDkr.51.86000Similar
IRF3205ZSTRLPBFInfineon Technologies4.178IRF3205ZSTRLPBFCT-NDkr.20.54000Similar
IXTA110N055T2IXYS0IXTA110N055T2-NDkr.29.86000Similar
IXTA120N075T2IXYS0IXTA120N075T2-NDkr.17.55397Similar
Obsolete
This product is no longer manufactured. View Substitutes