
BSV52,215 | |
|---|---|
DigiKey Part Number | 1727-6217-2-ND - Tape & Reel (TR) 1727-6217-1-ND - Cut Tape (CT) 1727-6217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSV52,215 |
Description | TRANS NPN 12V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 100 mA 500MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSV52,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 400nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.54100 | kr.15.41 |
| 100 | kr.0.97000 | kr.97.00 |
| 500 | kr.0.72060 | kr.360.30 |
| 1.000 | kr.0.63996 | kr.639.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53725 | kr.1,611.75 |
| 6.000 | kr.0.48544 | kr.2,912.64 |
| 9.000 | kr.0.45902 | kr.4,131.18 |
| 15.000 | kr.0.42931 | kr.6,439.65 |
| 21.000 | kr.0.41171 | kr.8,645.91 |
| 30.000 | kr.0.39460 | kr.11,838.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

