


| BST39-QX | |
|---|---|
| DigiKey Part Number | 1727-BST39-QXTR-ND - Tape & Reel (TR) 1727-BST39-QXCT-ND - Cut Tape (CT) 1727-BST39-QXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BST39-QX | 
| Description | TRANS NPN 350V 0.1A SOT-89 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 1.3 W Surface Mount SOT-89 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 350 V | |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA | |
| Current - Collector Cutoff (Max) | 20nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V | |
| Power - Max | 1.3 W | |
| Frequency - Transition | 70MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-243AA | |
| Supplier Device Package | SOT-89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 | 
| 10 | kr.4.55700 | kr.45.57 | 
| 50 | kr.3.35240 | kr.167.62 | 
| 100 | kr.2.96190 | kr.296.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.05261 | kr.2,052.61 | 
| 2.000 | kr.1.86608 | kr.3,732.16 | 
| Unit Price without VAT: | kr.7.30000 | 
|---|---|
| Unit Price with VAT: | kr.9.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark