BSS84AKW,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 108.473
Unit Price: kr.1.54000
Datasheet

Similar


onsemi
In Stock: 3.240
Unit Price: kr.2.56000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.854
Unit Price: kr.1.28000
Datasheet

Similar


onsemi
In Stock: 252.125
Unit Price: kr.1.28000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BSS84AKW,115

DigiKey Part Number
1727-6481-2-ND - Tape & Reel (TR)
1727-6481-1-ND - Cut Tape (CT)
1727-6481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84AKW,115
Description
MOSFET P-CH 50V 150MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 150mA (Ta) 260mW (Ta), 830mW (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BSS84AKW,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.90900kr.9.09
50kr.0.64900kr.32.45
100kr.0.56260kr.56.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29670kr.890.10
6.000kr.0.26463kr.1,587.78
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750