BSS84AKM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 89
Unit Price: kr.2.54000
Datasheet
P-Channel 50 V 230mA (Ta) 340mW (Ta), 2.7W (Tc) Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 50 V 230mA (Ta) 340mW (Ta), 2.7W (Tc) Surface Mount SOT-883
DFN0606 MOSFETs
Introducing Automotive DFN packages

BSS84AKM,315

DigiKey Part Number
1727-1263-2-ND - Tape & Reel (TR)
1727-1263-1-ND - Cut Tape (CT)
1727-1263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84AKM,315
Description
MOSFET P-CH 50V 230MA DFN1006-3
Customer Reference
Detailed Description
P-Channel 50 V 230mA (Ta) 340mW (Ta), 2.7W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
340mW (Ta), 2.7W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-883
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
7.5Ohm @ 100mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BVSS84LT1Gonsemi89BVSS84LT1GOSCT-NDkr.2.54000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes