Similar
Similar
Similar




BSS84AKM,315 | |
|---|---|
DigiKey Part Number | 1727-1263-2-ND - Tape & Reel (TR) 1727-1263-1-ND - Cut Tape (CT) 1727-1263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84AKM,315 |
Description | MOSFET P-CH 50V 230MA DFN1006-3 |
Customer Reference | |
Detailed Description | P-Channel 50 V 230mA (Ta) 340mW (Ta), 2.7W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.63200 | kr.16.32 |
| 50 | kr.1.17120 | kr.58.56 |
| 100 | kr.1.02080 | kr.102.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47014 | kr.4,701.40 |
| 20.000 | kr.0.42922 | kr.8,584.40 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |









