BSS138BKVL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.25288
Datasheet

Similar


Diotec Semiconductor
In Stock: 15.123
Unit Price: kr.1.52000
Datasheet

Similar


Panjit International Inc.
In Stock: 17.990
Unit Price: kr.0.89000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.414
Unit Price: kr.1.39000
Datasheet
N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138BKVL

DigiKey Part Number
1727-BSS138BKVLTR-ND - Tape & Reel (TR)
1727-BSS138BKVLCT-ND - Cut Tape (CT)
1727-BSS138BKVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138BKVL
Description
MOSFET N-CH 60V 360MA TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSS138BKVL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
56 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Supplier Device Package
TO-236AB
Rds On (Max) @ Id, Vgs
1.6Ohm @ 350mA, 10V
Package / Case
Vgs(th) (Max) @ Id
1.6V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMFTN138-AQDiotec Semiconductor04878-MMFTN138-AQ-NDkr.0.25288Similar
MMFTN138K-AQDiotec Semiconductor15.1234878-MMFTN138K-AQCT-NDkr.1.52000Similar
PJA138K_R1_00001Panjit International Inc.17.9903757-PJA138K_R1_00001CT-NDkr.0.89000Similar
TSM2N7002AKCX RFGTaiwan Semiconductor Corporation3.4141801-TSM2N7002AKCXRFGCT-NDkr.1.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.85600kr.8.56
100kr.0.53130kr.53.13
500kr.0.38762kr.193.81
1.000kr.0.34116kr.341.16
2.000kr.0.30188kr.603.76
5.000kr.0.25920kr.1,296.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23276kr.2,327.60
20.000kr.0.21049kr.4,209.80
30.000kr.0.19914kr.5,974.20
50.000kr.0.18637kr.9,318.50
70.000kr.0.17881kr.12,516.70
100.000kr.0.17146kr.17,146.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750