Bipolar (BJT) Transistor PNP - Darlington 80 V 1 A 200MHz 1.25 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP62,115

DigiKey Part Number
1727-5432-2-ND - Tape & Reel (TR)
1727-5432-1-ND - Cut Tape (CT)
1727-5432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP62,115
Description
TRANS PNP DARL 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 80 V 1 A 200MHz 1.25 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.25 W
Mfr
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
1.3V @ 500µA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
50nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types