
BSP60,115 | |
|---|---|
DigiKey Part Number | 1727-5429-2-ND - Tape & Reel (TR) 1727-5429-1-ND - Cut Tape (CT) 1727-5429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP60,115 |
Description | TRANS PNP DARL 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 45 V 1 A 200MHz 1.25 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP60,115 Models |
Category | Power - Max 1.25 W |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP60H6327XTSA1 | Infineon Technologies | 7.000 | BSP60H6327XTSA1-ND | kr.1.20460 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.48100 | kr.34.81 |
| 100 | kr.2.25260 | kr.225.26 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

