BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP50,115

DigiKey Part Number
1727-5403-2-ND - Tape & Reel (TR)
1727-5403-1-ND - Cut Tape (CT)
1727-5403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP50,115
Description
TRANS NPN DARL 45V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 45 V 1 A 200MHz 1.25 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP50,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
1.3V @ 500µA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 500mA, 10V
Power - Max
1.25 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
10kr.4.55000kr.45.50
50kr.3.34720kr.167.36
100kr.2.95680kr.295.68
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500