Similar
Similar

BSP122,115 | |
|---|---|
DigiKey Part Number | 1727-5406-2-ND - Tape & Reel (TR) 1727-5406-1-ND - Cut Tape (CT) 1727-5406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP122,115 |
Description | MOSFET N-CH 200V 550MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel 200 V 550mA (Ta) 1.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP122,115 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 750mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STN1HNK60 | STMicroelectronics | 658 | 497-4668-1-ND | kr.1.50000 | Similar |
| ZVN2110GTA | Diodes Incorporated | 5.065 | ZVN2110GCT-ND | kr.1.29000 | Similar |
| ZVNL110GTA | Diodes Incorporated | 0 | ZVNL110GCT-ND | kr.1.51000 | Similar |



