BSH105,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 187.069
Unit Price: kr.2.28000
Datasheet

Similar


onsemi
In Stock: 19.507
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 179.674
Unit Price: kr.2.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 45.931
Unit Price: kr.4.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 16.920
Unit Price: kr.5.71000
Datasheet
N-Channel 20 V 1.05A (Ta) 417mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH105,235

DigiKey Part Number
1727-8495-2-ND - Tape & Reel (TR)
1727-8495-1-ND - Cut Tape (CT)
1727-8495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH105,235
Description
MOSFET N-CH 20V 1.05A TO236AB
Customer Reference
Detailed Description
N-Channel 20 V 1.05A (Ta) 417mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSH105,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
570mV @ 1mA (Typ)
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
152 pF @ 16 V
FET Type
Power Dissipation (Max)
417mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
200mOhm @ 600mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS214NH6327XTSA1Infineon Technologies187.069BSS214NH6327XTSA1CT-NDkr.2.28000Similar
NDS331Nonsemi19.507NDS331NCT-NDkr.4.82000Similar
NTR4501NT1Gonsemi179.674NTR4501NT1GOSCT-NDkr.2.92000Similar
ZXM61N02FTADiodes Incorporated45.931ZXM61N02FCT-NDkr.4.31000Similar
ZXM61N02FTCDiodes Incorporated16.92031-ZXM61N02FTCCT-NDkr.5.71000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types