Bipolar (BJT) Transistor NPN 20 V 25 mA 470MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 20 V 25 mA 470MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BFS20W,115

DigiKey Part Number
1727-5371-2-ND - Tape & Reel (TR)
1727-5371-1-ND - Cut Tape (CT)
1727-5371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFS20W,115
Description
TRANS NPN 20V 0.025A SOT-323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 25 mA 470MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
470MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
25 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
SC-70, SOT-323
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-323
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 7mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.58300kr.5.83
25kr.0.51040kr.12.76
100kr.0.43080kr.43.08
250kr.0.39308kr.98.27
500kr.0.37024kr.185.12
1.000kr.0.35146kr.351.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32821kr.984.63
6.000kr.0.31685kr.1,901.10
9.000kr.0.31116kr.2,800.44
15.000kr.0.30486kr.4,572.90
21.000kr.0.30117kr.6,324.57
30.000kr.0.29762kr.8,928.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500