
BFS20,235 | |
|---|---|
DigiKey Part Number | 1727-5484-2-ND - Tape & Reel (TR) 1727-5484-1-ND - Cut Tape (CT) 1727-5484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS20,235 |
Description | TRANS NPN 20V 0.025A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BFS20,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 7mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.1.06500 | kr.53.25 |
| 100 | kr.0.99010 | kr.99.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.70955 | kr.7,095.50 |
| 20.000 | kr.0.69296 | kr.13,859.20 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

