
BFS20,235 | |
|---|---|
DigiKey Part Number | 1727-5484-2-ND - Tape & Reel (TR) 1727-5484-1-ND - Cut Tape (CT) 1727-5484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS20,235 |
Description | TRANS NPN 20V 0.025A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 25 mA 450MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BFS20,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 25 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package TO-236AB |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 7mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.90520 | kr.22.63 |
| 100 | kr.0.77410 | kr.77.41 |
| 250 | kr.0.71160 | kr.177.90 |
| 500 | kr.0.67368 | kr.336.84 |
| 1.000 | kr.0.64262 | kr.642.62 |
| 2.500 | kr.0.61219 | kr.1,530.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57366 | kr.5,736.60 |
| 20.000 | kr.0.56024 | kr.11,204.80 |
| 30.000 | kr.0.55352 | kr.16,605.60 |
| 50.000 | kr.0.54608 | kr.27,304.00 |
| 70.000 | kr.0.54173 | kr.37,921.10 |
| 100.000 | kr.0.53755 | kr.53,755.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

