Similar
Similar

BFS19,235 | |
|---|---|
DigiKey Part Number  | 1727-5483-2-ND - Tape & Reel (TR) 1727-5483-1-ND - Cut Tape (CT) 1727-5483-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BFS19,235  | 
Description  | TRANS NPN 20V 0.03A TO-236AB  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 20 V 30 mA 260MHz 250 mW Surface Mount TO-236AB  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BFS19,235 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 30 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 20 V  | |
Vce Saturation (Max) @ Ib, Ic  | -  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 65 @ 1mA, 10V  | |
Power - Max  | 250 mW  | |
Frequency - Transition  | 260MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | TO-236AB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.26700 | kr.12.67 | 
| 50 | kr.1.03040 | kr.51.52 | 
| 100 | kr.0.95740 | kr.95.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.70955 | kr.7,095.50 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 





