
BF570,215 | |
|---|---|
DigiKey Part Number | 1727-BF570,215TR-ND - Tape & Reel (TR) 1727-BF570,215CT-ND - Cut Tape (CT) 1727-BF570,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF570,215 |
Description | TRANS NPN 15V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 100 mA 490MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF570,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 400nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 490MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.81100 | kr.18.11 |
| 50 | kr.1.30300 | kr.65.15 |
| 100 | kr.1.13790 | kr.113.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62948 | kr.1,888.44 |
| 6.000 | kr.0.56861 | kr.3,411.66 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

