Bipolar (BJT) Transistor PNP 40 V 25 mA 325MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF550,215

DigiKey Part Number
1727-5420-2-ND - Tape & Reel (TR)
1727-5420-1-ND - Cut Tape (CT)
1727-5420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BF550,215
Description
TRANS PNP 40V 0.025A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 25 mA 325MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BF550,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
325MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
25 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
50nA (ICBO)
Supplier Device Package
TO-236AB
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.49000kr.14.90
100kr.0.93580kr.93.58
500kr.0.69462kr.347.31
1.000kr.0.61657kr.616.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51711kr.1,551.33
6.000kr.0.46692kr.2,801.52
9.000kr.0.44133kr.3,971.97
15.000kr.0.41256kr.6,188.40
21.000kr.0.39551kr.8,305.71
30.000kr.0.37894kr.11,368.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250