
BCX71J,235 | |
|---|---|
DigiKey Part Number | 1727-BCX71J,235TR-ND - Tape & Reel (TR) 1727-BCX71J,235CT-ND - Cut Tape (CT) 1727-BCX71J,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX71J,235 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX71J,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 20nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16LT1G | onsemi | 14.584 | BC807-16LT1GOSCT-ND | kr.1.08000 | Similar |
| BC807-16LT3G | onsemi | 27.790 | BC807-16LT3GOSCT-ND | kr.1.08000 | Similar |
| BC807-25LT1G | onsemi | 4.257.646 | BC807-25LT1GOSCT-ND | kr.0.89000 | Similar |
| BC807-25LT3G | onsemi | 4 | BC807-25LT3GOSCT-ND | kr.0.89000 | Similar |
| BC807-40-7-F | Diodes Incorporated | 1.304 | BC807-40FCT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.66600 | kr.6.66 |
| 100 | kr.0.41020 | kr.41.02 |
| 500 | kr.0.29772 | kr.148.86 |
| 1.000 | kr.0.26114 | kr.261.14 |
| 2.000 | kr.0.23024 | kr.460.48 |
| 5.000 | kr.0.19662 | kr.983.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17577 | kr.1,757.70 |
| 20.000 | kr.0.15821 | kr.3,164.20 |
| 30.000 | kr.0.14925 | kr.4,477.50 |
| 50.000 | kr.0.13917 | kr.6,958.50 |
| 70.000 | kr.0.13321 | kr.9,324.70 |
| 100.000 | kr.0.12740 | kr.12,740.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

