BCX71H-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 112
Unit Price: kr.0.10000
Datasheet
New at DigiKey
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX71H-QVL

DigiKey Part Number
1727-BCX71H-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX71H-QVL
Description
TRANS PNP 45V 0.1A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22105kr.2,210.50
20.000kr.0.19915kr.3,983.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.22105
Unit Price with VAT:kr.0.27631