Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX70K,235 | |
|---|---|
DigiKey Part Number | 1727-BCX70K,235TR-ND - Tape & Reel (TR) 1727-BCX70K,235CT-ND - Cut Tape (CT) 1727-BCX70K,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX70K,235 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX70K,235 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 380 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC 850BF E6327 | Infineon Technologies | 0 | BC850BFE6327-ND | kr.0.12604 | Similar |
| BC817-16 | Diodes Incorporated | 0 | BC817-16DITR-ND | kr.1.65000 | Similar |
| BC817-16-7-F | Diodes Incorporated | 0 | BC817-16FDICT-ND | kr.1.52000 | Similar |
| BC817-16LT1G | onsemi | 35 | BC817-16LT1GOSCT-ND | kr.0.89000 | Similar |
| BC817-16LT3G | onsemi | 16.098 | BC817-16LT3GOSCT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.66600 | kr.6.66 |
| 100 | kr.0.41020 | kr.41.02 |
| 500 | kr.0.29772 | kr.148.86 |
| 1.000 | kr.0.26114 | kr.261.14 |
| 2.000 | kr.0.23024 | kr.460.48 |
| 5.000 | kr.0.19662 | kr.983.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17577 | kr.1,757.70 |
| 20.000 | kr.0.15821 | kr.3,164.20 |
| 30.000 | kr.0.14925 | kr.4,477.50 |
| 50.000 | kr.0.13917 | kr.6,958.50 |
| 70.000 | kr.0.13321 | kr.9,324.70 |
| 100.000 | kr.0.12740 | kr.12,740.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |





