


BCX56-10TF | |
|---|---|
DigiKey Part Number | 1727-BCX56-10TFTR-ND - Tape & Reel (TR) 1727-BCX56-10TFCT-ND - Cut Tape (CT) 1727-BCX56-10TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-10TF |
Description | TRANS NPN 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 155MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX56TX | Nexperia USA Inc. | 7.634.480 | 1727-BCX56TXCT-ND | kr.0.88760 | Parametric Equivalent |


