BCX55-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 762
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.81135
Datasheet

Similar


onsemi
In Stock: 565
Unit Price: kr.5.29000
Datasheet
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BCX55-QF

DigiKey Part Number
1727-BCX55-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX55-QF
Description
TRANS NPN 60V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65560kr.2,622.40
8.000kr.0.59563kr.4,765.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.65560
Unit Price with VAT:kr.0.81950