Similar
Similar



BCX53-16TF | |
|---|---|
DigiKey Part Number | 1727-BCX53-16TFTR-ND - Tape & Reel (TR) 1727-BCX53-16TFCT-ND - Cut Tape (CT) 1727-BCX53-16TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-16TF |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR554PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR554PHZGT100CT-ND | kr.7.16000 | Similar |
| BCX53-16-AQ | Diotec Semiconductor | 15 | 4878-BCX53-16-AQCT-ND | kr.1.20000 | Similar |




