


BCX52,115 | |
|---|---|
DigiKey Part Number | 1727-1580-2-ND - Tape & Reel (TR) 1727-1580-1-ND - Cut Tape (CT) 1727-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX52,115 |
Description | TRANS PNP 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX52,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.1.68300 | kr.16.83 |
| 100 | kr.1.06100 | kr.106.10 |
| 500 | kr.0.79154 | kr.395.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.61656 | kr.616.56 |
| 2.000 | kr.0.55109 | kr.1,102.18 |
| 3.000 | kr.0.51768 | kr.1,553.04 |
| 5.000 | kr.0.48007 | kr.2,400.35 |
| 7.000 | kr.0.45779 | kr.3,204.53 |
| 10.000 | kr.0.43613 | kr.4,361.30 |
| 25.000 | kr.0.38854 | kr.9,713.50 |
| 50.000 | kr.0.35913 | kr.17,956.50 |
| 100.000 | kr.0.33440 | kr.33,440.00 |
| Unit Price without VAT: | kr.2.71000 |
|---|---|
| Unit Price with VAT: | kr.3.38750 |


