


BCX51-QX | |
|---|---|
DigiKey Part Number | 1727-BCX51-QXTR-ND - Tape & Reel (TR) 1727-BCX51-QXCT-ND - Cut Tape (CT) 1727-BCX51-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX51-QX |
Description | TRANS PNP 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 10 | kr.1.93500 | kr.19.35 |
| 100 | kr.1.22550 | kr.122.55 |
| 500 | kr.0.91848 | kr.459.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.81934 | kr.819.34 |
| 2.000 | kr.0.73585 | kr.1,471.70 |
| 3.000 | kr.0.69322 | kr.2,079.66 |
| 5.000 | kr.0.64532 | kr.3,226.60 |
| 7.000 | kr.0.61692 | kr.4,318.44 |
| 10.000 | kr.0.58932 | kr.5,893.20 |
| 25.000 | kr.0.52870 | kr.13,217.50 |
| 50.000 | kr.0.49125 | kr.24,562.50 |
| 100.000 | kr.0.47246 | kr.47,246.00 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |

