
BCW61B,215 | |
|---|---|
DigiKey Part Number | 1727-BCW61B,215TR-ND - Tape & Reel (TR) 1727-BCW61B,215CT-ND - Cut Tape (CT) 1727-BCW61B,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW61B,215 |
Description | TRANS PNP 32V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW61B,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 32 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 20nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85600 | kr.8.56 |
| 100 | kr.0.52810 | kr.52.81 |
| 500 | kr.0.38572 | kr.192.86 |
| 1.000 | kr.0.33944 | kr.339.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28040 | kr.841.20 |
| 6.000 | kr.0.25057 | kr.1,503.42 |
| 9.000 | kr.0.23534 | kr.2,118.06 |
| 15.000 | kr.0.21822 | kr.3,273.30 |
| 21.000 | kr.0.20807 | kr.4,369.47 |
| 30.000 | kr.0.19820 | kr.5,946.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

