Bipolar (BJT) Transistor NPN 60 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV71,215

DigiKey Part Number
1727-6205-2-ND - Tape & Reel (TR)
1727-6205-1-ND - Cut Tape (CT)
1727-6205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV71,215
Description
TRANS NPN 60V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCV71,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
210mV @ 2.5mA, 50mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5866TLQRohm Semiconductor6.8002SC5866TLQCT-NDkr.4.95000Similar
2SC5866TLRRohm Semiconductor20.7962SC5866TLRCT-NDkr.4.95000Similar
BC846A RFGTaiwan Semiconductor Corporation10.2601801-BC846ARFGCT-NDkr.1.08000Similar
BC846ALT3Gonsemi5.105BC846ALT3GOSCT-NDkr.0.89000Similar
BC846B RFGTaiwan Semiconductor Corporation7.993BC846BRFGCT-NDkr.1.08000Similar
In-Stock: 710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.67200kr.6.72
100kr.0.41270kr.41.27
500kr.0.29938kr.149.69
1.000kr.0.26260kr.262.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21442kr.643.26
6.000kr.0.19078kr.1,144.68
9.000kr.0.17871kr.1,608.39
15.000kr.0.16513kr.2,476.95
21.000kr.0.15708kr.3,298.68
30.000kr.0.14925kr.4,477.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000