BCV26,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 174.966
Unit Price: kr.0.57060
Datasheet

Direct


Diodes Incorporated
In Stock: 24
Unit Price: kr.1.33000
Datasheet

Direct


onsemi
In Stock: 49.752
Unit Price: kr.1.14000
Datasheet

Direct


onsemi
In Stock: 5.990
Unit Price: kr.2.54000
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: kr.2.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 12.896
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 17.492
Unit Price: kr.1.14000
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 220MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV26,235

DigiKey Part Number
1727-BCV26,235TR-ND - Tape & Reel (TR)
1727-BCV26,235CT-ND - Cut Tape (CT)
1727-BCV26,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV26,235
Description
TRANS PNP DARL 30V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 220MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCV26,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
220MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCV26E6327HTSA1Infineon Technologies174.966BCV26E6327HTSA1TR-NDkr.0.57060Direct
MMBTA64-7-FDiodes Incorporated24MMBTA64-FDICT-NDkr.1.33000Direct
MMBTA64LT1Gonsemi49.752MMBTA64LT1GOSCT-NDkr.1.14000Direct
SMMBTA64LT1Gonsemi5.990488-SMMBTA64LT1GCT-NDkr.2.54000Direct
BCV26onsemi7BCV26FSCT-NDkr.2.09000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types