
BCP69-25,115 | |
|---|---|
DigiKey Part Number | 1727-1571-2-ND - Tape & Reel (TR) 1727-1571-1-ND - Cut Tape (CT) 1727-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP69-25,115 |
Description | TRANS PNP 20V 2A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP69-25,115 Models |
Category | Power - Max 650 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP69T1G | onsemi | 27 | BCP69T1GOSCT-ND | kr.4.56000 | Similar |
| DCP69-13 | Diodes Incorporated | 1.031 | 31-DCP69-13CT-ND | kr.3.68000 | Similar |
| FZT948TA | Diodes Incorporated | 14.160 | FZT948CT-ND | kr.11.67000 | Similar |
| NSVBCP69T1G | onsemi | 10.791 | NSVBCP69T1GOSCT-ND | kr.3.55000 | Similar |



