BCP69-25,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 27
Unit Price: kr.4.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.031
Unit Price: kr.3.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 14.160
Unit Price: kr.11.67000
Datasheet

Similar


onsemi
In Stock: 10.791
Unit Price: kr.3.55000
Datasheet
Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 650 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP69-25,135

DigiKey Part Number
1727-BCP69-25,135TR-ND - Tape & Reel (TR)
1727-BCP69-25,135CT-ND - Cut Tape (CT)
1727-BCP69-25,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP69-25,135
Description
TRANS PNP 20V 2A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
650 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP69T1Gonsemi27BCP69T1GOSCT-NDkr.4.56000Similar
DCP69-13Diodes Incorporated1.03131-DCP69-13CT-NDkr.3.68000Similar
FZT948TADiodes Incorporated14.160FZT948CT-NDkr.11.67000Similar
NSVBCP69T1Gonsemi10.791NSVBCP69T1GOSCT-NDkr.3.55000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types