Similar
Similar

BCP68-25,135 | |
|---|---|
DigiKey Part Number | 1727-BCP68-25,135TR-ND - Tape & Reel (TR) 1727-BCP68-25,135CT-ND - Cut Tape (CT) 1727-BCP68-25,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP68-25,135 |
Description | TRANS NPN 20V 2A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 1V |
Mfr | Power - Max 650 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP68T1G | onsemi | 5.756 | BCP68T1GOSCT-ND | kr.4.12000 | Similar |
| FZT1048ATA | Diodes Incorporated | 2.103 | FZT1048ACT-ND | kr.9.19000 | Similar |
| NSVBCP68T1G | onsemi | 0 | 488-NSVBCP68T1GCT-ND | kr.6.53000 | Similar |



