
BCP56TX | |
|---|---|
DigiKey Part Number | 1727-2536-2-ND - Tape & Reel (TR) 1727-2536-1-ND - Cut Tape (CT) 1727-2536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56TX |
Description | TRANS NPN 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.8 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 1.8 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16 | STMicroelectronics | 4.991 | 497-6962-1-ND | kr.5.58000 | Similar |
| BCP56-16T1G | onsemi | 3.371 | BCP56-16T1GOSCT-ND | kr.4.44000 | Similar |
| BCP56T3G | onsemi | 1 | BCP56T3GOSCT-ND | kr.4.31000 | Similar |
| SBCP56-10T1G | onsemi | 1.980 | SBCP56-10T1GOSCT-ND | kr.4.31000 | Similar |
| SBCP56-16T3G | onsemi | 0 | SBCP56-16T3GOSCT-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50300 | kr.15.03 |
| 100 | kr.0.94470 | kr.94.47 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

