TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD12VL2BT-QR

DigiKey Part Number
1727-PESD12VL2BT-QRTR-ND - Tape & Reel (TR)
1727-PESD12VL2BT-QRCT-ND - Cut Tape (CT)
1727-PESD12VL2BT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD12VL2BT-QR
Description
TVS DIODE 12VWM 37VC TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
37V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
19pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.695
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):6000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.57900kr.25.79
50kr.1.86880kr.93.44
100kr.1.63840kr.163.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93257kr.2,797.71
6.000kr.0.84824kr.5,089.44
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000