Direct
Direct
Direct
Similar
Similar
Similar
Similar

BCP56-16,135 | |
|---|---|
DigiKey Part Number | 1727-1963-2-ND - Tape & Reel (TR) 1727-1963-1-ND - Cut Tape (CT) 1727-1963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16,135 |
Description | TRANS NPN 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-16,135 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 650 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16T3G | onsemi | 0 | BCP56-16T3GOSCT-ND | kr.4.44000 | Direct |
| BCP5616QTA | Diodes Incorporated | 0 | BCP5616QTADICT-ND | kr.3.36000 | Direct |
| BCP5616TA | Diodes Incorporated | 0 | BCP5616TACT-ND | kr.2.66000 | Direct |
| SBCP56-16T3G | onsemi | 0 | SBCP56-16T3GOSCT-ND | kr.4.31000 | Direct |
| BCP56-10T1G | onsemi | 6.547 | BCP56-10T1GOSCT-ND | kr.4.44000 | Similar |







