BCP54-16,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.95000
Datasheet

Similar


onsemi
In Stock: 39
Unit Price: kr.5.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.95000
Datasheet

Similar


Infineon Technologies
In Stock: 41.280
Unit Price: kr.1.21790
Datasheet

Similar


Infineon Technologies
In Stock: 24.800
Unit Price: kr.1.21790
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.95000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.82426
Datasheet

Similar


Diodes Incorporated
In Stock: 41.495
Unit Price: kr.10.13000
Datasheet

Similar


onsemi
In Stock: 4.953
Unit Price: kr.6.73000
Datasheet

Similar


onsemi
In Stock: 4.642
Unit Price: kr.5.51000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.62000
Datasheet

Similar


onsemi
In Stock: 46.705
Unit Price: kr.3.91000
Datasheet

Similar


onsemi
In Stock: 2.524
Unit Price: kr.5.70000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 960 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP54-16,135

DigiKey Part Number
1727-BCP54-16,135TR-ND - Tape & Reel (TR)
1727-BCP54-16,135CT-ND - Cut Tape (CT)
1727-BCP54-16,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP54-16,135
Description
TRANS NPN 45V 1A SOT-223
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 960 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP54-16,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
960 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP5416TADiodes Incorporated0BCP5416TACT-NDkr.2.95000Direct
BCP54onsemi39BCP54FSCT-NDkr.5.19000Similar
BCP5410TADiodes Incorporated0BCP5410TACT-NDkr.2.95000Similar
BCP5416H6327XTSA1Infineon Technologies41.280BCP5416H6327XTSA1-NDkr.1.21790Similar
BCP54H6327XTSA1Infineon Technologies24.800BCP54H6327XTSA1-NDkr.1.21790Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49671kr.1,986.84
8.000kr.0.45025kr.3,602.00
12.000kr.0.42656kr.5,118.72
20.000kr.0.40571kr.8,114.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.49671
Unit Price with VAT:kr.0.62089