Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP54-16,135 | |
|---|---|
DigiKey Part Number | BCP54-16,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP54-16,135 |
Description | TRANS NPN 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 960 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP54-16,135 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 960 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5416TA | Diodes Incorporated | 0 | BCP5416TACT-ND | kr.2.92000 | Direct |
| BCP54 | onsemi | 3.292 | BCP54FSCT-ND | kr.5.14000 | Similar |
| BCP5410TA | Diodes Incorporated | 0 | BCP5410TACT-ND | kr.2.92000 | Similar |
| BCP5416H6327XTSA1 | Infineon Technologies | 41.280 | BCP5416H6327XTSA1-ND | kr.1.20460 | Similar |
| BCP54H6327XTSA1 | Infineon Technologies | 24.800 | BCP54H6327XTSA1-ND | kr.1.20460 | Similar |






