
BCP53F | |
|---|---|
DigiKey Part Number | 1727-BCP53FTR-ND - Tape & Reel (TR) 1727-BCP53FCT-ND - Cut Tape (CT) 1727-BCP53FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53F |
Description | TRANS PNP 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP53F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.85100 | kr.18.51 |
| 100 | kr.1.17160 | kr.117.16 |
| 500 | kr.0.87770 | kr.438.85 |
| 1.000 | kr.0.78267 | kr.782.67 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |



