BCP53-16TF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.92000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53-16TF

DigiKey Part Number
1727-8489-2-ND - Tape & Reel (TR)
1727-8489-1-ND - Cut Tape (CT)
1727-8489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53-16TF
Description
TRANS PNP 80V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP53-16TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53-16Diotec Semiconductor04878-BCP53-16CT-NDkr.3.36000Similar
BCP5316TADiodes Incorporated0BCP5316TACT-NDkr.2.92000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes