
BCP53-16TF | |
---|---|
DigiKey Part Number | 1727-8489-2-ND - Tape & Reel (TR) 1727-8489-1-ND - Cut Tape (CT) 1727-8489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-16TF |
Description | TRANS PNP 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP53-16TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.74100 | kr.17.41 |
50 | kr.1.24920 | kr.62.46 |
100 | kr.1.09060 | kr.109.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.56002 | kr.2,240.08 |
8.000 | kr.0.50672 | kr.4,053.76 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |