
MMBZ16VA-TR | |
|---|---|
DigiKey Part Number | 1727-MMBZ16VA-TR-ND - Tape & Reel (TR) 1727-MMBZ16VA-TRCT-ND - Cut Tape (CT) 1727-MMBZ16VA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ16VA-TR |
Description | MMBZ16VA-T/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27V (Typ) Clamp 950mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 950mA |
Mfr | Power - Peak Pulse 20W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 30pF @ 1MHz |
Unidirectional Channels 2 | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.76700 | kr.7.67 |
| 100 | kr.0.47490 | kr.47.49 |
| 500 | kr.0.34566 | kr.172.83 |
| 1.000 | kr.0.30369 | kr.303.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25007 | kr.750.21 |
| 6.000 | kr.0.22298 | kr.1,337.88 |
| 9.000 | kr.0.20916 | kr.1,882.44 |
| 15.000 | kr.0.19360 | kr.2,904.00 |
| 21.000 | kr.0.18438 | kr.3,871.98 |
| 30.000 | kr.0.17540 | kr.5,262.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

