
BCM856BSH-QX | |
---|---|
DigiKey Part Number | 1727-BCM856BSH-QXTR-ND - Tape & Reel (TR) 1727-BCM856BSH-QXCT-ND - Cut Tape (CT) 1727-BCM856BSH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM856BSH-QX |
Description | TRANS 2PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 175MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
10 | kr.2.50900 | kr.25.09 |
50 | kr.1.82020 | kr.91.01 |
100 | kr.1.59490 | kr.159.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.90573 | kr.2,717.19 |
6.000 | kr.0.82338 | kr.4,940.28 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |