
BCM53DSX | |
|---|---|
DigiKey Part Number | 1727-7827-2-ND - Tape & Reel (TR) 1727-7827-1-ND - Cut Tape (CT) 1727-7827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM53DSX |
Description | TRANS 2PNP 80V 1A 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 80V 1A 140MHz 500mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | BCM53DSX Models |
Category | Power - Max 500mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) Matched Pair | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.20000 | kr.22.00 |
| 100 | kr.1.39860 | kr.139.86 |
| 500 | kr.1.05168 | kr.525.84 |
| 1.000 | kr.0.93959 | kr.939.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79706 | kr.2,391.18 |
| 6.000 | kr.0.72521 | kr.4,351.26 |
| 9.000 | kr.0.68858 | kr.6,197.22 |
| 15.000 | kr.0.64741 | kr.9,711.15 |
| 21.000 | kr.0.62303 | kr.13,083.63 |
| 30.000 | kr.0.59933 | kr.17,979.90 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |






